
SPST-NO miniature power relay featuring a 24VDC coil with 18.75mA current, 450mW power, and 1.28kΩ resistance. Contact rating is 10A at 120VAC or 28VDC, with silver/cadmium contact material. Operates within -30°C to 80°C, offering 10ms operate and 5ms release times. Through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T73S1D15-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 18.75mA |
| Coil Power | 450mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | T73, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T73S1D15-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
