
SPDT power relay with a 12VDC coil, rated for 8A contact current and 250VAC contact voltage. Features a 10A current rating, 400VAC maximum voltage rating, and through-hole PCB termination. Operates within a -40°C to 85°C temperature range with 10ms operate and 3ms release times. Coil specifications include 18.5mA current, 300mW power, and 652Ω resistance. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the TE Connectivity T75S5D112-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T75S5D112-12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 18.5mA |
| Coil Power | 300mW |
| Coil Resistance | 652R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 10A |
| Depth | 10mm |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | T75 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T75S5D112-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
