General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with a 230mW power consumption and 10.6mA current draw. Contact rating supports 10A switching current and 250VAC/400VAC voltage. Through-hole, straight mount termination with a 10ms operate time and 3ms release time. UL, CSA, and VDE approved, RoHS compliant.
TE Connectivity T75S5D112-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 10.6mA |
| Coil Power | 300mW |
| Coil Resistance | 2.27kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 10A |
| Depth | 10mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | T75 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
