
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil specifications include 5VDC, 90mA, and 450mW power consumption, with a coil resistance of 56 Ohms. Contact ratings are 10A at 30VDC and 277VAC, with silver-cadmium contact material. This through-hole mount relay offers a 10ms operate time and 4ms release time, operating within a -30°C to 85°C temperature range. It is RoHS compliant and lead-free.
TE Connectivity T77S1D10-05 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 90mA |
| Coil Power | 500mW |
| Coil Resistance | 56R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 10A |
| Depth | 10.2mm |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 45mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77S1D10-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
