
General purpose electromechanical relay featuring SPST, momentary contact configuration. Coil operates at 24VDC with 450mW power consumption and 18.75mA current. Contact rating is 10A at 30VDC, with silver/cadmium contact material. Through-hole mounting with PCB termination, suitable for general purpose applications and rated for 250VAC. UL and CSA approved, RoHS compliant.
TE Connectivity T77S1D10-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 18.75mA |
| Coil Power | 500mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 10A |
| Depth | 10.2mm |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77S1D10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
