
SPST-NO power relay featuring a 5VDC coil voltage and 3A contact current rating. This general-purpose relay offers a 250VAC maximum voltage rating and 30VDC maximum contact voltage rating, with silver contacts. Designed for through-hole PCB mounting, it operates within a -30°C to 105°C temperature range and boasts a mechanical life of 100,000 hours. The relay has a coil power of 200mW and is RoHS compliant.
TE Connectivity T77S1D3-05 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 3A |
| Depth | 10.2mm |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77S1D3-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
