
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 12VDC with a 37.5mA current draw and 500mW power consumption. Contact rating is 10A at 30VDC, with silver cadmium contact material. Through-hole mounting with straight termination for PCB applications. Approvals include UL and CSA, and the product is RoHS compliant.
TE Connectivity T77V1D10-12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 37.5mA |
| Coil Power | 500mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 10A |
| Depth | 10.2mm |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77V1D10-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
