
General purpose electromechanical power relay featuring a 5V DC non-latching coil with 40mA current, 200mW power, and 125 Ohm resistance. Offers a 3A contact current rating with silver contacts, suitable for up to 277V AC or 30V DC. Designed for PCB termination with through-hole mounting, this relay has an operate time of 10ms and release time of 4ms, operating within a -30°C to 105°C temperature range.
TE Connectivity T77V1D3-05 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 23mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
No datasheet is available for this part.
