
SPDT power relay with a 5VDC coil voltage and 71.42mA coil current, consuming 360mW. Features a 10A contact current rating, 240VAC maximum voltage rating, and 24VDC maximum voltage rating. Through-hole mounting with PC pin termination, suitable for general purpose applications. Operates within a -30°C to 85°C temperature range, with 10ms operate time and 5ms release time. UL and CSA approved, RoHS compliant, and lead-free. Dimensions: 20.2mm length, 16.5mm width, 20.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T7CS5D-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T7CS5D-05 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 71.42mA |
| Coil Power | 360mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Current Rating | 12A |
| Depth | 16.5mm |
| ELV | Non-Compliant |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7C, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7CS5D-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.