SPDT power relay with a 9VDC non-latching coil, 40mA coil current, and 360mW coil power. Features a 10A maximum contact current rating with silver, cadmium contacts and a 240VAC/24VDC maximum voltage rating. Through-hole mounting with PC pin termination, this general-purpose relay offers a 10ms operate time and 5ms release time. Operating temperature range is -30°C to 85°C.
TE Connectivity T7CS5D-09 technical specifications.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7C, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7CS5D-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.