Electromechanical Relay 10A SPST-NO(16x22x16.4)mm THT General Purpose Relay
TE Connectivity T7NS1D4-24-WG,955 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Maximum AC Switching Voltage | 250V |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.