
Checking distributor stock and pricing after the page loads.
TE Connectivity T7NS5D1-06,105 technical specifications.
| Application(s) | POWER |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Contact Material | Silver |
| Depth | 16.5mm |
| Height | 16.9mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
