Power Relay 24VDC 10A SPDT(22.5x16.5x16.9)mm THT
Checking distributor stock and pricing after the page loads.
TE Connectivity T7NS5D4-24 technical specifications.
| Application(s) | POWER |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.9mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |