
SPDT signal relay with a 5VDC coil voltage and 40mA coil current, featuring a 2A contact current rating and gold-plated silver contacts. This through-hole mounted component offers a 10ms operate time and 7ms release time, with a maximum AC voltage rating of 125V and DC voltage rating of 60V. Operating within a -30°C to 75°C temperature range, this RoHS and ELV compliant relay is designed for telecom applications.
Sign in to ask questions about the TE Connectivity T81H5D312-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T81H5D312-05 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 10.9mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | T81 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T81H5D312-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.