
SPDT signal relay with a 12VDC coil voltage and 200mW coil power. Features a 1A contact current rating with gold plating and a 24VDC contact voltage rating. Through-hole mounting for PCB termination, operating within a -30°C to 70°C temperature range. Includes CSA approval and RoHS compliance.
Sign in to ask questions about the TE Connectivity T81H5D312-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T81H5D312-12 technical specifications.
| Actuating System | AC/DC |
| Approvals | CSA |
| Coil Current | 17.1mA |
| Coil Power | 200mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 1A |
| Depth | 10.9mm |
| ELV | Compliant |
| Height | 0.441inch |
| Insertion Loss | -0.27dB |
| Lead Free | Lead Free |
| Length | 0.606inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | T81 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Weight | 0.1235oz |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T81H5D312-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
