
SPST-NO power relay featuring a 12VDC coil with 77mA coil current and 1W coil power. This general-purpose relay offers a 30A contact current rating and 277VAC contact voltage rating, with Silver, Cadmium contact material. Designed for through-hole PCB mounting, it operates within a -55°C to 85°C temperature range and includes UL and CSA approvals.
Sign in to ask questions about the TE Connectivity T90N1D12-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T90N1D12-12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 77mA |
| Coil Power | 1W |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 24.13mm |
| Height | 0.681inch |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N1D12-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
