
SPST-NO power relay with a 48VDC coil voltage, 19mA coil current, and 1W coil power. Features a 30A contact current rating and 277VAC contact voltage rating. Through-hole mount with PCB termination, operating from -55°C to 85°C. Dimensions are 30.5x24.13x17.27mm.
TE Connectivity T90N1D12-48 technical specifications.
| Coil Current | 19mA |
| Coil Power | 1W |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Contains Lead |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N1D12-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.