
SPST-NO power relay featuring a 9VDC coil with 93mA current, 1W power, and 40Ω resistance. This general-purpose relay offers a 30A contact current rating and 277VAC contact voltage rating, utilizing silver cadmium contact material. Designed for through-hole mounting with PCB termination, it operates within a -55°C to 85°C temperature range and boasts 15ms operate and release times. Dimensions are 30.5x24.13x17.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T90N1D12-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 93mA |
| Coil Power | 1W |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 24.13mm |
| Height | 0.681inch |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90, Potter & Brumfield |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N1D12-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
