
General purpose SPDT electromechanical relay with a 30A contact current rating and 277V AC contact voltage rating. Features an 18V DC coil voltage, 1W coil power, and 47mA coil current. Operate and release times are 15ms. Mounts via through-hole termination to PCB.
Sign in to ask questions about the TE Connectivity T90N5D12-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T90N5D12-18 technical specifications.
| Coil Current | 47mA |
| Coil Power | 1W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 24.13mm |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Contains Lead |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N5D12-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
