
SPDT Power Relay with 24VDC coil voltage and 30A contact current rating. Features silver, cadmium contacts, 277VAC contact voltage rating, and 1.21" x 0.949" x 0.681" dimensions. Through-hole, PCB termination for general purpose applications. Operates within -55°C to 85°C with a 15ms operate and release time. RoHS compliant with UL and CSA approvals.
TE Connectivity T90N5D12-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 36mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 20A |
| Depth | 24.13mm |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Lead Free |
| Length | 1.21inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N5D12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
