
SPDT General Purpose Power Relay with a 5V DC coil voltage, 185mA coil current, and 1W coil power. Features a 30A contact current rating and 277V AC contact voltage rating with Silver, Cadmium contacts. This through-hole mount relay offers 15ms operate and release times, operates within a -55°C to 85°C temperature range, and has PCB termination.
Sign in to ask questions about the TE Connectivity T90N5D125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T90N5D125 technical specifications.
| Coil Current | 185mA |
| Coil Power | 1W |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Not Applicable |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 2.8W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N5D125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
