
SPDT power relay featuring a 24VDC coil with 36mA coil current and 1W coil power. Rated for 30A contact current and 277VAC contact voltage, with silver, cadmium contact material. Through-hole mount termination for PCB applications, offering 15ms operate and release times. Operates within a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Coil Current | 36mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 24.13mm |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90, Potter & Brumfield |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
