
SPST-NO power relay featuring a 110VDC coil with 8mA coil current, 1W coil power, and 13.45kR coil resistance. Contact ratings include 30A and 277V AC, with silver-cadmium contact material. This general-purpose, non-latching relay offers a 15ms operate and release time, through-hole mounting with PCB termination, and operates within a -55°C to 85°C temperature range. Dimensions are 32.3mm length, 27.4mm width, and 20.4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T90S1D12-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8mA |
| Coil Power | 1W |
| Coil Resistance | 13.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Contains Lead |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90S1D12-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
