The T90S1D12-12=T90 is a power relay from TE Connectivity with a coil resistance of 155 ohms. It is designed for use in power applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is mounted on a printed circuit board and has a through hole termination. Its dimensions are 32.26mm in length, 20.4mm in height, and 27.43mm in depth.
TE Connectivity T90S1D12-12=T90 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 155R |
| Contact Material | Silver |
| Depth | 27.43mm |
| Height | 20.4mm |
| Length | 32.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.