
SPST NO signal relay with a 30A contact current rating and 277VAC contact voltage rating. Features an 18VDC coil voltage, 1W coil power, and 47mA coil current. Designed for general purpose applications with a 15ms operate and release time. Through-hole PCB termination and a 100,000-hour electrical life. Operating temperature range from -55°C to 85°C.
Sign in to ask questions about the TE Connectivity T90S1D12-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T90S1D12-18 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 47mA |
| Coil Power | 1W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 20.4mm |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Contains Lead |
| Length | 32.3mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90S1D12-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
