
SPST-NO power relay with a 24VDC coil voltage and 30A contact current rating. Features silver, cadmium contacts rated for 277VAC, a 660 Ohm coil resistance, and 36mA coil current. Through-hole PCB mount termination, operating temperature range of -55°C to 85°C, and 15ms operate/release times. RoHS compliant with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 36mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
