
SPST-NO power relay with a 5VDC coil voltage and 30A contact current rating. Features a 277VAC contact voltage rating, through-hole PCB mounting, and silver/cadmium contact material. Operates within a -55°C to 85°C temperature range with 15ms operate and release times. RoHS compliant and UL/CSA approved for general purpose applications.
TE Connectivity T90S1D12-5 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 185mA |
| Coil Power | 1W |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 5V |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90S1D12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
