General purpose relay with SPST contact configuration, rated for 30A contact current and 277V AC contact voltage. Features a 12V DC non-latching coil with 77mA coil current, 1W coil power, and 155 Ohm coil resistance. Designed for through-hole PCB mounting with a silver, cadmium contact material. Operates within a temperature range of -55°C to 85°C, with 15ms operate and release times.
Sign in to ask questions about the TE Connectivity T90S1D1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T90S1D1212 technical specifications.
| Application(s) | POWER |
| Coil Current | 77mA |
| Coil Power | 1W |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 24.1mm |
| Height | 20.4mm |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90S1D1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.