SPDT power relay with a 48VDC coil voltage, 19mA coil current, and 1W coil power. Features a 30A contact current rating and 277V AC contact voltage rating. Through-hole mounting with PCB termination. Operates within a -55°C to 85°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 19mA |
| Coil Power | 1W |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Height | 20.4mm |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |