
General purpose electromechanical relay featuring SPDT contact configuration. Coil operates at 5VDC with 185mA current and 930mW power consumption. Contact rating is 20A at 277VAC, with silver/cadmium contact material. Through-hole mounting with straight terminals, suitable for PCB termination. Operating temperature range from -55°C to 85°C.
TE Connectivity T90S5D12-5 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 185mA |
| Coil Power | 1W |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Not Applicable |
| Length | 32.3mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 2.8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90S5D12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
