
TE CONNECTIVITY / POTTER & BRUMFIELD T92-4012 General Purpose Relay, T92 Series, Power, DPST-NO, 12 VDC, 20 A
Sign in to ask questions about the TE Connectivity T92-4012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T92-4012 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92-4012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
