
DPDT General Purpose Relay, panel mount, featuring a 30A contact current rating at 28VDC and 277VAC, with a maximum AC voltage rating of 600V. This relay operates with a 110VAC coil voltage, consuming 4W of power with a coil current of 33.3mA and 950 ohms resistance. It offers a 15ms operate and release time, quick connect termination, and is RoHS compliant with UL, CSA, and VDE approvals.
TE Connectivity T92P11A22-120 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 33.3mA |
| Coil Power | 4W |
| Coil Resistance | 950R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 28V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P11A22-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
