TE Connectivity T92P11A52-12 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Manufacturer Series | T92 |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity T92P11A52-12 to view detailed technical specifications.
No datasheet is available for this part.