
DPDT Power Relay with a 12VDC non-latching coil, drawing 140mA and consuming 1.5W with 86 Ohms resistance. Features a 30A contact current rating and 277VAC contact voltage rating, utilizing Tin, Silver, Cadmium contact material. Operates within a -55°C to 85°C temperature range, with 15ms operate and release times. Panel mountable via quick connect termination, this general-purpose relay measures 2.051 inches in length, 1.039 inches in height, and 34.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T92P11D24-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 140mA |
| Coil Power | 1.5W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Height | 1.039inch |
| Length | 2.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Resistance | 86R |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P11D24-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
