
DPDT power relay with a 24VDC coil voltage and 68.6mA coil current, consuming 1.5W. Features a 30A contact current rating at 277VAC and a maximum AC voltage rating of 600V. Contact material includes Tin, Silver, and Cadmium. Panel mountable with quick connect termination, this general-purpose relay offers 25ms operate and release times. Dimensions are 2.051 inches (length) x 1.36 inches (width) x 1.039 inches (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T92P11D24-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 68.6mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Height | 1.039inch |
| Length | 2.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 25ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 350R |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P11D24-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
