
DPST-NO power relay featuring a 240VAC coil voltage and 16.7mA coil current, consuming 4W with 3.8kR coil resistance. Offers a 30A contact current rating at 277VAC and a maximum AC voltage rating of 600V. This general-purpose relay utilizes silver, cadmium contact material and through-hole mounting with PCB termination. Operating within a -55°C to 65°C temperature range, it has a 15ms operate and release time.
TE Connectivity T92P7A12-240 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 4W |
| Coil Resistance | 3.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 120 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7A12-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
