
General purpose electromechanical relay featuring a DPST momentary contact configuration. Rated for 30A at 28VDC and 277VAC, with a maximum AC voltage rating of 600V. Coil operates at 24VAC with 4W power consumption and 167mA current. Panel mount design with quick connect termination, suitable for power applications. Approvals include UL, CSA, and VDE, with RoHS compliance.
TE Connectivity T92P7A22-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 167mA |
| Coil Power | 4W |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 4W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7A22-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
