
General purpose DPST momentary electromechanical relay featuring a 4W coil power and 33.3mA coil current. Contact ratings include 3A at 28VDC and 30A at 277VAC, with a maximum AC voltage rating of 600V. Panel mount design with screw termination, operating within a -55°C to 65°C temperature range. RoHS compliant with a 15ms operate and release time.
TE Connectivity T92P7A52-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 33.3mA |
| Coil Power | 4W |
| Coil Resistance | 950R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Screw |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7A52-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
