
General purpose DPST power/signal relay with a 12VDC coil voltage and 139.5mA coil current. Features a 30A contact current rating at 28VDC and 277VAC, with a maximum AC voltage rating of 600V. This through-hole mount component offers a 15ms operate and release time, with a coil power consumption of 1.7W. RoHS compliant and lead-free.
TE Connectivity T92P7D12-12 technical specifications.
| Coil Current | 139.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
