
General purpose electromechanical relay featuring a DPST momentary contact configuration. Rated for 30A at 28VDC contact switching and 277VAC/600VAC. Operates with a 48VDC coil consuming 1.5W with a coil resistance of 1.39kR. Panel mount design with quick connect termination, offering a 15ms operate and release time.
TE Connectivity T92P7D22-48 technical specifications.
| Coil Current | 34.53mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7D22-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
