
DPST-NO power relay featuring a 12VDC coil with 1.5W power consumption and 86Ω resistance. Rated for 30A contact current at 277VAC, it utilizes tin, silver, and cadmium contact material. This general-purpose relay offers quick connect termination and panel mounting, with operate and release times of 25ms. Operating temperature range spans -55°C to 85°C.
TE Connectivity T92P7D24-12 technical specifications.
| Coil Current | 139.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Height | 1.039inch |
| Length | 2.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operate Time | 25ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7D24-12 to view detailed technical specifications.
No datasheet is available for this part.
