
DPST-NO power relay featuring a 24VDC coil with 68.57mA current, 1.5W power, and 350 Ohm resistance. Offers a 30A contact current rating for normally open contacts and 3A for normally closed contacts, with a 277VAC contact voltage rating. Designed for general purpose applications with a panel mount and quick connect termination. Operates within a -55°C to 85°C temperature range, with 15ms operate and release times.
TE Connectivity T92P7D32-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 68.57mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| Height | 1.039inch |
| Length | 2.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7D32-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
