
DPDT Through-Hole Power Relay with a 120VAC coil voltage and 30A contact current rating. Features silver/cadmium contacts, 277VAC contact voltage, and 600VAC max voltage rating. Operates within a -55°C to 65°C temperature range with 15ms operate and release times. Coil specifications include 4W power, 33.3mA current, and 950 Ohm resistance. RoHS compliant and lead-free.
TE Connectivity T92S11A12-120 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 4W |
| Coil Resistance | 950R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11A12-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
