
DPDT Power Relay with a 12VAC coil voltage and 333mA coil current, consuming 4W of power. Features a 30A contact current rating and 277VAC contact voltage rating, with a maximum AC voltage rating of 600V. Offers quick connect termination and panel mount capability, with a DPDT throw configuration. Operates within a temperature range of -55°C to 65°C, with 15ms operate and release times.
TE Connectivity T92S11A22-12 technical specifications.
| Coil Current | 333mA |
| Coil Power | 4W |
| Coil Resistance | 9R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11A22-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
