
DPDT Power Relay with a 30A contact current rating and 277VAC/28VDC contact voltage rating. Features a 208VAC coil voltage, 4W coil power, and 950 Ohm coil resistance. This general-purpose relay offers quick connect termination and panel mounting, with a DPDT throw configuration. Operates within a -55°C to 65°C temperature range and is RoHS compliant.
TE Connectivity T92S11A22-208 technical specifications.
| Package/Case | 200 |
| Coil Current | 19.2mA |
| Coil Power | 4W |
| Coil Resistance | 950R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 208V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11A22-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
