
DPDT Power Relay with a 12VDC coil voltage and 139.5mA coil current. Features a 30A contact current rating and 600V AC maximum voltage rating. Through-hole mounting with PC pin termination. Operates within a -55°C to 85°C temperature range. IP67 rated and RoHS compliant.
TE Connectivity T92S11D12-12 technical specifications.
| Coil Current | 139.5mA |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 34.54mm |
| Length | 52.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11D12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
