
DPDT Power Relay with 30A contact current rating and 600V AC voltage rating. Features a 24VDC coil with 68.57mA current and 1.7W power consumption. Through-hole mounting with PC pin termination, suitable for PCB applications. Operates within a -55°C to 85°C temperature range.
TE Connectivity T92S11D12-24 technical specifications.
| Application(s) | POWER |
| Coil Current | 68.57mA |
| Coil Power | 1.7W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 30.7mm |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 25ms |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Switching Current | 40A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 24V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11D12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
