
DPDT power relay with a 30A contact current rating and 600VAC maximum voltage rating. Features a 24VDC coil voltage, 1.5W coil power, and 350 Ohm coil resistance. Operates within a temperature range of -55°C to 85°C, with 15ms operate and release times. Panel mountable with quick connect termination, this general-purpose relay is RoHS compliant and UL, CSA, VDE approved.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 68.57mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 2 |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 1.7W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 24V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
