
The T92S11D22-36 relay is a general purpose DPDT power relay with a non-latching coil type. It can handle a coil current of 47.2mA and a coil power of 1.7W at a coil voltage of 36V DC. The relay has a contact current rating of 30A and is made of silver and cadmium contact material. It is designed for chassis mount and has an operating temperature range of -55°C to 85°C. The relay is lead free and available in bulk packaging.
TE Connectivity T92S11D22-36 technical specifications.
| Coil Current | 47.2mA |
| Coil Power | 1.7W |
| Coil Resistance | 763R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11D22-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
