
General purpose electromechanical relay featuring a DPST momentary contact configuration. Rated for 30A at 28VDC and 277VAC, with a maximum AC voltage rating of 600V. Coil operates at 240VAC with 4W power consumption and 16.7mA current. Through-hole mounting with silver, cadmium contact material. Approvals include UL, CSA, and VDE.
TE Connectivity T92S7A12-240 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Power | 4W |
| Coil Resistance | 3.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Length | 2.059inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 30 |
| Packaging | Tray |
| Power Consumption | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PCB |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S7A12-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
